SMC Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V
- RS-stocknr.:
- 233-7436
- Fabrikantnummer:
- VQC2100NR-51
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 76,51
(excl. BTW)
€ 92,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,51 |
*prijsindicatie
- RS-stocknr.:
- 233-7436
- Fabrikantnummer:
- VQC2100NR-51
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Actuation Type | Solenoid | |
| Seal Material | Metal | |
| Series | VQC2000 | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.4W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Electrical Connection Type | Plug | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Actuation Type Solenoid | ||
Seal Material Metal | ||
Series VQC2000 | ||
Voltage 24V | ||
Solenoid Type Single | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.4W | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Electrical Connection Type Plug | ||
Number of Positions 2 | ||
The SMC VQC2000 series 5 port solenoid valve has coil voltage of 24 V dc and has maximum operating pressure of 0.7 MPa. Applicable fluid for this type of valve is air and inert gas.
Dustproof enclosure
Ambient and fluid temperature ranges from -10 to 50 °C
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid M VQC2000 Series
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 VQC2000 Series 24V dc