SMC Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V
- RS-stocknr.:
- 233-7437
- Fabrikantnummer:
- VQC2101N-51
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 68,40
(excl. BTW)
€ 82,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,40 |
*prijsindicatie
- RS-stocknr.:
- 233-7437
- Fabrikantnummer:
- VQC2101N-51
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Series | VQC2000 | |
| Solenoid Type | Single | |
| Seal Material | Rubber | |
| Mount Type | Manifold | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 bar | |
| Body Material | Die Cast Zinc | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.4W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Plug | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Series VQC2000 | ||
Solenoid Type Single | ||
Seal Material Rubber | ||
Mount Type Manifold | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 bar | ||
Body Material Die Cast Zinc | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.4W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Electrical Connection Type Plug | ||
Number of Positions 2 | ||
The SMC VQC series 5 port solenoid valve five standard wiring package bringing a world of ease to wiring and maintenance work, while the protective enclosure of three of them conform to IP67 standard for protection from dust and moisture. It use multi-pin connector to replace wiring inside manifold block provide flexibility when adding stations or changing manifold configuration. The VQC series has outstanding response times and long life.
Base mounted
Metal or rubber seal
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid M VQC2000 Series
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M5 VQC2000 Series 24V dc