RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid G SV Series 24V

Subtotaal (1 eenheid)*

€ 88,82

(excl. BTW)

€ 107,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 88,82

*prijsindicatie

RS-stocknr.:
235-1284
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Solenoid Type

Single

Voltage

24V

Series

SV

Mount Type

Manifold

Number of Ports

5

Maximum Operating Pressure

8 bar

Valve Function

5/2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Solenoid Power Consumption

0.8W

Standards/Approvals

No

Hazardous Area Certification

No

Land van herkomst:
CN

RS PRO 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SV Series


RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.

Features and Benefits


  • Manifold mounted

  • Low power double solenoid valve and valve terminal with 5/2 valve function

  • Port thread connection size of G 1/8 inch

  • Voltage of 24 V DC

  • IP40 dust proof

  • 0.8 Watt of power consumption

  • Applications


    These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders and larger industrial valves.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.