SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- RS-stocknr.:
- 237-3826
- Fabrikantnummer:
- SY9240-5DZ-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 126,88
(excl. BTW)
€ 153,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 126,88 |
*prijsindicatie
- RS-stocknr.:
- 237-3826
- Fabrikantnummer:
- SY9240-5DZ-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Voltage | 24V | |
| Series | SY9000 | |
| Solenoid Type | Double | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Die Cast Aluminium | |
| Minimum Pilot Pressure | 1bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 2527L/min | |
| Maximum Pilot Pressure | 7bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Voltage 24V | ||
Series SY9000 | ||
Solenoid Type Double | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 7 bar | ||
Body Material Die Cast Aluminium | ||
Minimum Pilot Pressure 1bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 2527L/min | ||
Maximum Pilot Pressure 7bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC SY9000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 2527 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Gerelateerde Links
- SMC Solenoid Valve - Solenoid R SY9000 Series 24V
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G Rc SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid SY Series 24V