Festo Pneumatic Solenoid Valve - 5/2 Monostable MFH-5-PK-3 Series
- RS-stocknr.:
- 288-7779
- Fabrikantnummer:
- MFH-5-PK-3
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 238,27
(excl. BTW)
€ 288,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 238,27 |
*prijsindicatie
- RS-stocknr.:
- 288-7779
- Fabrikantnummer:
- MFH-5-PK-3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | PK-3 | |
| Port Type | Pneumatic | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | MFH-5-PK-3 | |
| Mount Type | Base, Through Hole | |
| Number of Ports | 5 | |
| Body Material | Anodised Aluminium | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 5/2 Monostable | |
| Maximum Flow Rate | 105L/min | |
| Minimum Pilot Pressure | 3bar | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size PK-3 | ||
Port Type Pneumatic | ||
Seal Material Nitrile Rubber (NBR) | ||
Series MFH-5-PK-3 | ||
Mount Type Base, Through Hole | ||
Number of Ports 5 | ||
Body Material Anodised Aluminium | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Valve Function 5/2 Monostable | ||
Maximum Flow Rate 105L/min | ||
Minimum Pilot Pressure 3bar | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
- Land van herkomst:
- DE
The Festo Solenoid valve is a 5/2-way, monostable valve with a standard nominal flow rate of 105 l/min. It operates at an operating pressure of 3 bar to 8 bar and is designed with a poppet seat for efficient performance. Suitable for use with compressed air, it ensures reliable operation in various industrial applications.
5/2-way valve design for versatile functionality
Standard nominal flow rate of 105 l/min for efficient performance
Poppet seat design for reliable operation
Soft sealing principle for enhanced durability
Switching time off 22 ms and on 10 ms for quick response
Suitable for use with compressed air to ISO 8573-1:2010 standards
Weight of 270 g for easy handling and installation
Gerelateerde Links
- Festo Monostable Pneumatic Solenoid Valve - Electrical MFH Series, 11546
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 535906
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 535909
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 151851
- Festo 5/2 Monostable Solenoid Valve - Electrical MFH Series, 151870
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 151022
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 535955
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MFH Series, 535954