Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric MFH-5-PK-3-L Series
- RS-stocknr.:
- 288-7780
- Fabrikantnummer:
- MFH-5-PK-3-L
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 238,27
(excl. BTW)
€ 288,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 238,27 |
*prijsindicatie
- RS-stocknr.:
- 288-7780
- Fabrikantnummer:
- MFH-5-PK-3-L
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | PK-3 | |
| Port Type | Pneumatic | |
| Actuation Type | Electric | |
| Series | MFH-5-PK-3-L | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Base, Through Hole | |
| Number of Ports | 5 | |
| Body Material | Anodised Aluminium | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 1.5bar | |
| Maximum Flow Rate | 105L/min | |
| Valve Function | 5/2 Monostable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size PK-3 | ||
Port Type Pneumatic | ||
Actuation Type Electric | ||
Series MFH-5-PK-3-L | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Base, Through Hole | ||
Number of Ports 5 | ||
Body Material Anodised Aluminium | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 1.5bar | ||
Maximum Flow Rate 105L/min | ||
Valve Function 5/2 Monostable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Number of Positions 2 | ||
- Land van herkomst:
- DE
The Festo Versatile solenoid valve is designed to meet a wide range of industrial automation needs, providing reliable performance and durability. With a standard nominal flow rate of 105 l/min and operating pressure ranging from 1.5 bar to 8 bar, this valve is suitable for various applications. Its poppet seat design and soft sealing principle ensure efficient operation, making it a valuable addition to any automation system.
Valve function: 5/2-way, monostable
Nominal size: 2.5 mm
Switching time off: 22 ms, Switching time on: 14 ms
Media temperature range: -10 °C to 60 °C
Pneumatic connections: 5 ports with PK-3 thread standard
Material: Aluminium body with anodised finish, NBR seals
RoHS-compliant for environmental sustainability
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - 5/2 Monostable MFH-5-PK-3 Series
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G MFH Series
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G MFH-5-3/8-L-B-EX Series
- Festo Solenoid Valve - 5/2 Monostable Electric G MFH Series
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G
- Festo Pneumatic Solenoid Valve - 3/2 Monostable Electric G MFH Series
- Festo Pneumatic Solenoid Valve - 5/2 Solenoid G MFH Series
- Festo Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G MFH Series