SMC Pneumatic Solenoid Valve - 4/2 Solenoid SYJ3000 Series 24V dc
- RS-stocknr.:
- 843-4956
- Fabrikantnummer:
- SYJ3143-5LOU-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 55,17
(excl. BTW)
€ 66,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 47 stuk(s) klaar voor verzending
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 55,17 |
| 5 + | € 53,50 |
*prijsindicatie
- RS-stocknr.:
- 843-4956
- Fabrikantnummer:
- SYJ3143-5LOU-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M3 | |
| Actuation Type | Solenoid | |
| Series | SYJ3000 | |
| Voltage | 24V dc | |
| Seal Material | Rubber | |
| Solenoid Type | Single | |
| Mount Type | Base | |
| Number of Ports | 4 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.15MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 4/2 | |
| Maximum Flow Rate | 122L/min | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Height | 28mm | |
| Width | 8.2mm | |
| Length | 64.3mm | |
| Standards/Approvals | RoHS | |
| Electrical Connection Type | L-Plug Connector | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M3 | ||
Actuation Type Solenoid | ||
Series SYJ3000 | ||
Voltage 24V dc | ||
Seal Material Rubber | ||
Solenoid Type Single | ||
Mount Type Base | ||
Number of Ports 4 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 Mpa | ||
Port Gender Female | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.15MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function 4/2 | ||
Maximum Flow Rate 122L/min | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Height 28mm | ||
Width 8.2mm | ||
Length 64.3mm | ||
Standards/Approvals RoHS | ||
Electrical Connection Type L-Plug Connector | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
SMC SYJ3000 Series Pneumatic Solenoid Valves, 24V DC Solenoid Voltage, 0.15 MPa Minimum Operating Pressure - SYJ3143-5LOU-Q
Features & Benefits
Applications
How does the operating pressure range affect its application?
What considerations should be taken into account for installation?
What are the advantages of using a solenoid valve made from die-cast zinc?
How does the solenoid power consumption impact energy efficiency?
What function does the 4/2 valve solenoid serve in automation?
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid SYJ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric SYJ3000 Series
- SMC Pneumatic Solenoid Valve - Air Metric SYJ3000 Series
- SMC Pneumatic Control Valve - 5/2 Solenoid SYJ3000 Series 24V dc
- SMC Solenoid Pilot Valve - Solenoid SYJ3000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ3000 Series 24V dc