SMC Pneumatic Solenoid Valve - 2/2 Solenoid/Spring G VX Series 230V ac

Subtotaal (1 eenheid)*

€ 68,45

(excl. BTW)

€ 82,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 7 stuk(s) vanaf 19 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 68,45

*prijsindicatie

RS-stocknr.:
893-0101
Fabrikantnummer:
VX212MLKXB
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid/Spring

Seal Material

Fluorelastomer

Solenoid Type

Single

Series

VX

Voltage

230V ac

Mount Type

Bracket

Number of Ports

2

Body Material

Stainless Steel

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-20°C

Valve Function

2/2

Maximum Pilot Pressure

1MPa

Maximum Flow Rate

424L/min

Port Gender

Female

Solenoid Power Consumption

7VA

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, cULus, CE

Length

84.5mm

Width

30mm

Hazardous Area Certification

NO

Height

53.5mm

Electrical Connection Type

DIN Connector

Number of Positions

2

Land van herkomst:
JP

VX21/22/23 Process Valves


SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.

Features and Benefits


• 20% more flow then conventional SMC 2 port solenoid valves

• 30% Lighter than previous version

• 10% Smaller

• Dust tight, water-jet proof casing

• Direct operated poppet type

• Quieter operation

SMC VX Series


Gerelateerde Links