SMC Silicone Pneumatic Suction Cup ZP2A-Z02P
- RS-stocknr.:
- 398-680
- Fabrikantnummer:
- ZP2A-Z02P
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 6,32
(excl. BTW)
€ 7,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,32 |
*prijsindicatie
- RS-stocknr.:
- 398-680
- Fabrikantnummer:
- ZP2A-Z02P
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Material | Silicone | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4.4mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Material Silicone | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4.4mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Gerelateerde Links
- SMC 2 mm Flat Silicone Pneumatic Suction Cup ZP2A-M02P
- SMC 16 mm Bellow Silicone Pneumatic Suction Cup ZP2A-M01P
- SMC 2 mm Flat Suction Cup ZP2A-002
- SMC 2 mm Flat Suction Cup ZP2A-003
- SMC 21 mm Flat Suction Cup ZP2A-Z21P
- SMC 2 mm Flat Suction Cup ZP2A-001
- SMC 2 mm Flat Suction Cup ZP2A-M04
- SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS