Festo 20 mm Silicone Suction Cup ESS-20-BS Brass
- RS-stocknr.:
- 202-2702
- Artikelnummer Distrelec:
- 304-21-635
- Fabrikantnummer:
- ESS-20-BS
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 13,30
(excl. BTW)
€ 16,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending
- 142 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,30 |
*prijsindicatie
- RS-stocknr.:
- 202-2702
- Artikelnummer Distrelec:
- 304-21-635
- Fabrikantnummer:
- ESS-20-BS
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Connection Size | Brass | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Material | Silicone | |
| Connection Type | M6 | |
| Series | ESS ESS | |
| Holding Force | 12.9N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189380 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Connection Size Brass | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Material Silicone | ||
Connection Type M6 | ||
Series ESS ESS | ||
Holding Force 12.9N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189380 | ||
- Land van herkomst:
- JP
Festo Suction Cup, 20 mm Cup Diameter, 12.9 N Holding Force - ESS Series - ESS-20-BS
This suction cup from Festo is a key part of any vacuum system. It lets you safely and securely move products or workpieces from one location to another. Use it for handling domed, round and pliable pieces without causing damage. The cup attaches with minimal pressure and can absorb any alignment problems or uneven surfaces. Thanks to the VMQ (vinyl methyl) silicone material, it's also food safe.
The suction cup has a wide operating temperature range of -30°C to +180°C, as well as excellent resistance to weather and ozone, so you can use it outdoors. It can be used for both light and heavy industrial jobs as it has a holding force of up to 12.9 N and is mountable in any position.
• Bellow-shaped suction cup can safely grasp awkward or soft objects
• Materials are highly resistant to corrosion for a long service life
• Safe for use in the production of drinks and pharmaceuticals
• 20 mm suction cup diameter for handling minimum workpiece diameter of 40 mm
Gerelateerde Links
- Festo 10 mm Bellow Silicone Suction Cup ESS-10-BS Brass
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-BS ESS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-BS M6
- Festo 80 mm Bellow Silicone Suction Cup ESS-80-BS M10
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6
- Festo 20 mm Silicone Suction Cup ESS-20-ES M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 20 mm Flat Silicone Suction Cup ESS-20-SS M6