Festo 40mm Bellows Vacuum Cup OGVM-40-A-HN-G14F
- RS-stocknr.:
- 204-0087
- Fabrikantnummer:
- OGVM-40-A-HN-G14F
- Fabrikant:
- Festo
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 30,71
(excl. BTW)
€ 37,16
(incl. BTW)
- RS-stocknr.:
- 204-0087
- Fabrikantnummer:
- OGVM-40-A-HN-G14F
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Pad Diameter | 40mm | |
| Pad Type | Bellows | |
| Manufacturer Series | OGVM | |
| Holding Force | 69N | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Pad Diameter 40mm | ||
Pad Type Bellows | ||
Manufacturer Series OGVM | ||
Holding Force 69N | ||
- Land van herkomst:
- DE
The Festo suction cup has height compensator 10 mm and nominal size 4 mm and easily replaceable minimum work piece radius 30 mm. Its vacuum connection is G1/4 which used HNBR material for suction cup. The suction cup diameter is 40 mm with 7.8cm³ of suction volume.
Ambient temperature 10 °C to 120 °C
Product weight 17 g
Product weight 17 g
Gerelateerde Links
- Festo 20 mm Bellow Vacuum Cup OGVM-20-A-HN-G14F
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30X65-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-55X115-AV-N-G14F G 1/4
- Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40-A-N-G14F G 1/4
- Festo 60 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-60-A-N-G14F G 1/4
- Festo 80 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-80-A-N-G14F G 1/4