SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UTN-A6
- RS-stocknr.:
- 252-8243
- Fabrikantnummer:
- ZPT10UTN-A6
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 7,74
(excl. BTW)
€ 9,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending 3 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,74 |
*prijsindicatie
- RS-stocknr.:
- 252-8243
- Fabrikantnummer:
- ZPT10UTN-A6
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Holding Force | 1.2N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
Holding Force 1.2N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.
Durometer HS 50°
Operating Pressure range 0 to 120 °C
Gerelateerde Links
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UTN-A6
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UN-A6
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UTN-A6
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UN-A6 M6 x 1
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UN-A6 M6 x 1
- SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A6 6 mm