SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10UTS-A6
- RS-stocknr.:
- 252-8306
- Fabrikantnummer:
- ZPT10UTS-A6
- Fabrikant:
- SMC
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-8306
- Fabrikantnummer:
- ZPT10UTS-A6
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Holding Force | 1.2N | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Threaded | ||
Series ZPT | ||
Holding Force 1.2N | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.
Durometer HS 40°
Operating Pressure range –30 to 200°C
Gerelateerde Links
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-A6
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16UTS-A6
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-A6 M6 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BS-A6 M6 x 1
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A6 M6 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-A6 M6 x 1
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZPT06US-A6 M6 x 1