SMC Vacuum Filter - ZF-A Series, 30 μm, Rc 1/4 Port Connection
- RS-stocknr.:
- 201-1333
- Fabrikantnummer:
- ZFA200-02
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 42,78
(excl. BTW)
€ 51,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 42,78 |
| 5 - 9 | € 41,49 |
| 10 + | € 40,14 |
*prijsindicatie
- RS-stocknr.:
- 201-1333
- Fabrikantnummer:
- ZFA200-02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Vacuum Filter | |
| Port Size | Rc 1/4 | |
| Filtration Size | 30μm | |
| Series | ZF-A | |
| Housing Material | Aluminium | |
| Maximum Flow Rate | 200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Overall Length | 67.5mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | -100kPa | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 28mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Vacuum Filter | ||
Port Size Rc 1/4 | ||
Filtration Size 30μm | ||
Series ZF-A | ||
Housing Material Aluminium | ||
Maximum Flow Rate 200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Overall Length 67.5mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0.5 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure -100kPa | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Overall Height 28mm | ||
Vrijgesteld








Vacuum Filter
Compact and lightweight
Protects vacuum equipment
Large filtration area
Easy replacement of element
Install to protect vacuum equipment, avoid reverse positive pressure blow
Gerelateerde Links
- SMC Vacuum Filter - ZF-A Series 1/4 in Port Connection
- SMC Vacuum Filter - ZF-A Series Rc 1/8 Port Connection
- SMC Vacuum Filter - ZF-A Series 1/8 in G Port Connection
- SMC Vacuum Filter - ZFB Series Rc 1/4 in Port Connection
- SMC Vacuum Filter - AMF Series Rc 3/8 in Port Connection
- Festo Vacuum Filter - ESF Series M4 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection