Festo Filter Cartridge - VAF-DB-P-1/8-1/4 Series
- RS-stocknr.:
- 203-9629
- Fabrikantnummer:
- VAF-DB-P-1/8-1/4
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 9,94
(excl. BTW)
€ 12,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 143 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,94 |
*prijsindicatie
- RS-stocknr.:
- 203-9629
- Fabrikantnummer:
- VAF-DB-P-1/8-1/4
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Manufacturer Series | VAF-DB-P-1/8-1/4 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Manufacturer Series VAF-DB-P-1/8-1/4 | ||
- Land van herkomst:
- DE
Festo VAF-DB-P-1/8-1/4 Series Filter Cartridge, 80μm Filtration size, G 1/4 Port Connection - VAF-DB-P-1/8-1/4, Numeric Part Number:553142
This filter cartridge is designed for effective filtration in air systems, making it an essential component for maintaining clean and efficient operational conditions. It features a filtration size of 80μm, ensuring that particles are effectively removed to extend the life of equipment. The unit operates within a temperature range of -5 to +50 degrees Celsius and connects via a G 1/4 port.
Features & Benefits
• Plug-in design facilitates quick and easy installation
• RoHS-compliant materials ensure environmental safety
• Designed for use in industrial environments, optimising durability
• Capable of functioning effectively at low pressure levels
• Achieves maximum operating pressure without compromising performance
• High-efficiency filtration aids in prolonging system lifespan
• RoHS-compliant materials ensure environmental safety
• Designed for use in industrial environments, optimising durability
• Capable of functioning effectively at low pressure levels
• Achieves maximum operating pressure without compromising performance
• High-efficiency filtration aids in prolonging system lifespan
Applications
• Suitable for air systems requiring efficient particle removal
• Used in automation processes to enhance air quality
• Ideal for environments with variable temperature conditions
• Integrates seamlessly into existing filtration setups
• Used in automation processes to enhance air quality
• Ideal for environments with variable temperature conditions
• Integrates seamlessly into existing filtration setups
How does the filtration size impact its performance?
The 80μm filtration size effectively captures larger particles, preventing damage to downstream equipment and ensuring optimal performance in air systems. This level of filtration is suitable for a variety of industrial applications.
What materials are used in the construction?
The filter cartridge is made from polyethylene, which is both lightweight and resistant to various environmental factors, contributing to its durability and effectiveness in filtration.
Can it be used in low-pressure environments?
Yes, it is designed to operate efficiently at minimum pressures of -0.95 bar, ensuring reliable performance even in challenging conditions. This feature makes it versatile across various applications.
What are the temperature limits for effective operation?
The cartridge can operate within a temperature range of -5 to +50 degrees Celsius, making it adaptable to diverse processing environments without loss of functionality.
Gerelateerde Links
- Festo Filter Cartridge - VAF Series
- Festo Vacuum Filter - VAF-DB Series G 1/4 Female Port Connection
- Festo Vacuum Filter -
- Festo Vacuum Filter - VAF Series, 50μm
- Festo Bracket for VAF-DB-HR-1/8-1/4
- Festo Vacuum Filter - VAF-PK Series, 50μm
- Festo Bracket for VAF-DB-HR-3/8-1/2
- Festo Vacuum Filter - G 3/8 Port Connection