Festo CPX, 541484

Subtotaal (1 eenheid)*

€ 383,96

(excl. BTW)

€ 464,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 383,96

*prijsindicatie

RS-stocknr.:
278-6613
Fabrikantnummer:
CPX-4AE-I
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

CPX

Model Number

541484

Standards/Approvals

RoHS

Product Type

Block Assembly

Land van herkomst:
DE

Festo CPX Series Analogue Module, 18 to 30V DC Operational Voltage Range, 4 Inputs - CPX-4AE-I, Numeric Part Number:541484


This block assembly module is crucial for automation systems, facilitating the integration of analogue signals across various applications. It is specifically designed for industrial environments and plays a significant role in enhancing control technology and overall system performance. Its compatibility with the CPX automation system makes it an important element for achieving advanced control solutions.

Features & Benefits


• Supports multiple channel inputs for diverse applications

• Provides parameter monitoring to maintain operational integrity

• Incorporates an internal electronic fuse for short circuit protection

• Compatible with 0-20mA and 4-20mA sensor types

• Offers wire break and short circuit diagnostics for each channel

• Features a compact design for space-efficient installations

Applications


• Monitoring sensor signals in manufacturing processes

• Integration within control technology modules for automation systems

• Utilisation in installations requiring data format compatibility

• Suitable for environments with varying ambient temperatures

• Employed in systems that require low corrosion resistance

How does this product protect against electrical faults?


It features an internal electronic fuse designed for short circuit protection.

Is it possible to configure the parameters for the channels?


Each channel can be configured with limit monitoring and other parameters.

What is the maximum distance for cable connections?


The module supports a maximum cable length of 30m when shielded.

Gerelateerde Links