Festo CPX, 195754

Subtotaal (1 eenheid)*

€ 103,57

(excl. BTW)

€ 125,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,57

*prijsindicatie

RS-stocknr.:
278-6619
Fabrikantnummer:
CPX-4DA
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

CPX

Model Number

195754

Standards/Approvals

VDMA24364-B2-L

Product Type

Block Assembly

Land van herkomst:
DE

Festo CPX Series Output Module, 18 to 30V DC Operational Voltage Range, 4 Outputs - CPX-4DA, Numeric Part Number:195754


This block assembly functions as a crucial output module within modular automation systems. It is designed for a variety of industrial applications, providing consistent performance and straightforward integration, making it a preferred option for professionals in automation, electronics, and mechanical industries. Its robust construction ensures durability across diverse operational environments.

Features & Benefits


• Supports a voltage range of DC 18V to 30V for varied applications

• Incorporates internal electronic fuses for improved protection

• Includes one-group LED diagnostics for quick troubleshooting

• Provides fail-safe and forcing options for enhanced operational reliability

• Offers short circuit and overload detection for channel safety

• Made from PA-reinforced PC to withstand challenging conditions

Applications


• Utilised in automated machinery for precise control

• Ideal for pneumatic systems requiring multiple outputs

• Suitable for integration within custom-built control cabinets

• Appropriate for high-temperature environments with specific thermal requirements

What should I consider when installing this product with other components?


Ensure compatibility with your control system's voltage and connection type for optimal performance.

How can I monitor the output status effectively?


Use the LED diagnostics on the module to quickly identify any issues.

Gerelateerde Links