Subtotaal (1 eenheid)*
€ 9,49
(excl. BTW)
€ 11,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,49 |
*prijsindicatie
- RS-stocknr.:
- 278-6697
- Fabrikantnummer:
- CPX-M-AK-M
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 548754 | |
| Standards/Approvals | UL94 V0, VDMA24364-B2-L, RoHS-compliant | |
| Product Type | Protective Cap | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 548754 | ||
Standards/Approvals UL94 V0, VDMA24364-B2-L, RoHS-compliant | ||
Product Type Protective Cap | ||
- Land van herkomst:
- DE
Festo CPX Series Protective Cap, For Use With DIL Switch - CPX-M-AK-M, Numeric Part Number: 548754
This protective cap is intended for pneumatic systems, specifically designed for the CPX series components. With dimensions of 11.5mm in width, 13mm in height, and 49mm in length, it offers protection for sensitive equipment and adheres to industry standards for optimal performance in various applications.
Features & Benefits
• IP65 and IP67 ratings provide dust and water resistance
• Functional in ambient temperatures ranging from -5 to 50°C
• Corrosion-resistant for use in diverse industrial environments
• Made from RoHS-compliant materials to support eco-friendly practices
Applications
• Protects critical components in pneumatic systems
• Suitable for environments requiring dependable protection
• Appropriate for installation in a range of industrial machinery
Can this product be used in humid environments?
Yes, it is designed for use in environments with a relative humidity of 5% to 90%, non-condensing.
What is the operating temperature range for this product?
The product operates effectively in ambient temperatures ranging from -5 °C to 50 °C.
What materials are used in the construction of this product?
The cover is made of die-cast aluminium, and the seals are made from NBR (nitrile rubber). The screws are made of galvanised steel.