Subtotaal (1 eenheid)*
€ 4,70
(excl. BTW)
€ 5,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,70 |
*prijsindicatie
- RS-stocknr.:
- 278-6640
- Fabrikantnummer:
- CPX-AK-P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 548757 | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L, IEC 60529 | |
| Product Type | Protective Cap | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 548757 | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L, IEC 60529 | ||
Product Type Protective Cap | ||
- Land van herkomst:
- DE
Festo CPX Series Protective Cap, For Use With DIL Switch - CPX-AK-P, Numeric Part Number: 548757
This protective cap is designed to enhance safety in various industrial applications. Compatible with the Festo CPX series, it resists low corrosion stress, making it essential for safeguarding equipment. It weighs 4g making it easy to handle.
Features & Benefits
• Offers IP65 and IP67 protection against dust and water
• Functions well in environments with relative humidity ranging from 5% to 90%
• Durable construction resistant to low corrosion stress
• Made from RoHS-compliant materials for safety
• Utilises PA with NBR seals for longevity
• Galvanised steel screws enhance structural integrity
Applications
• Ideal for automation and electrical equipment
• Protects sensitive components from environmental influences
• Suitable for mechanical requiring dust and water protection
• Used in control cabinets and junction boxes
• Preserves the integrity of industrial equipment
Can it withstand moisture exposure?
Yes, it performs well in non-condensing environments with high humidity.
Can it be used in high-temperature environments?
No, it is limited to operation between -5 to 50°C.