SMC EX600 EX600 Series Fieldbus System

Subtotaal (1 eenheid)*

€ 142,72

(excl. BTW)

€ 172,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 17 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 142,72

*prijsindicatie

RS-stocknr.:
281-0711
Fabrikantnummer:
EX600-ED4
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Series

EX600

For Use With

EX600 Series Fieldbus System

Standards/Approvals

RoHS

Product Type

End Plate

Land van herkomst:
JP

SMC EX600 Series End Plate, For Use With EX600 Series Fieldbus System - EX600-ED4


This end plate is a Terminal component designed to complete and secure module assemblies within a fieldbus I/O system. It serves as the final element for a modular communications rack, providing structural closure and maintaining correct alignment when attached to automation network equipment manufactured by a recognised pneumatic and control supplier.

Features & Benefits


• Intended for use with EX600 series fieldbus systems ensuring correct fit
• Acts as an end-of-line closure to maintain assembly integrity
• Provides a mounting Interface for system termination and support

Applications


• Suitable for closing EX600 fieldbus module racks in control cabinets
• Ideal for maintaining alignment of I/O modules in factory automation
• used with fieldbus I/O clusters in process monitoring installations
• Can be used for modular system assembly in electrical distribution panels

What role does it play in electrical continuity or termination?


It functions as the final physical closure on a fieldbus module assembly and provides the required mechanical end support

electrical termination requirements are handled by the adjacent modules or dedicated termination components.

How should it be integrated into an existing fieldbus rack?


It should be mounted at the extreme end of the module chain to complete the mechanical enclosure and ensure modules remain correctly located within the rack.

Is it intended for single-series use or multiple platforms?


It is designed specifically for use with the designated EX600 fieldbus platform and its associated modular components.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.