Subtotaal (1 eenheid)*
€ 36,66
(excl. BTW)
€ 44,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,66 |
*prijsindicatie
- RS-stocknr.:
- 289-0740
- Fabrikantnummer:
- ZK-PK-3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | ZK | |
| Standards/Approvals | No | |
| Product Type | Supply Module | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series ZK | ||
Standards/Approvals No | ||
Product Type Supply Module | ||
- Land van herkomst:
- BG
The Festo AND gate is a versatile pneumatic valve with a brass housing and POM materials, suitable for a wide range of applications. With a standard nominal flow rate of 120 l/min and operating pressure range of 1.6 bar to 8 bar, this valve ensures reliable performance in various conditions.
Valve function: AND function for precise control
Pneumatic connections: Ports 1, 2, and 3 with PK-3 threads for easy installation
Mounting: With through-hole mounting option for flexibility
Operating medium: Compressed air to ISO 8573-1:2010 standards for efficient operation
Material: Housing made of durable brass and POM for longevity
Temperature range: Operating temperature from -10 °C to 60 °C for versatility