Festo Panel Mounting Visual Indicator 8 bar
- RS-stocknr.:
- 203-8534
- Fabrikantnummer:
- OH-22-GE
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 46,63
(excl. BTW)
€ 56,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,63 |
*prijsindicatie
- RS-stocknr.:
- 203-8534
- Fabrikantnummer:
- OH-22-GE
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Visual Indicator | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Thread Gender | Female, Male | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Visual Indicator | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Thread Gender Female, Male | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
- Land van herkomst:
- DE
The festo on-off valve HEE-3/4-D-MIDI-24 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.
Design structure Piston slide
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Gerelateerde Links
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Panel Mounting Visual Indicator
- Festo Panel Mounting Pressure Indicator 8 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Festo Green Pressure Indicator 8 bar