Facom, Lock Back Knife 183mm, 105 mm Closed Length, 160 g
- RS-stocknr.:
- 236-1378
- Fabrikantnummer:
- 840.4A
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 242,03
(excl. BTW)
€ 292,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
- Plus verzending 8 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 242,03 |
*prijsindicatie
- RS-stocknr.:
- 236-1378
- Fabrikantnummer:
- 840.4A
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Knife | |
| Knife Type | Lock Back | |
| Handle Material | Rosewood | |
| Closed Length | 105mm | |
| Overall Length | 183mm | |
| Weight | 160g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Knife | ||
Knife Type Lock Back | ||
Handle Material Rosewood | ||
Closed Length 105mm | ||
Overall Length 183mm | ||
Weight 160g | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- DE
The Facom has lock-back knife with polished stainless blade. The knife has rosewood handle and nickel silver bolster. The length of the knife is the 183 mm.
Safe lock-back
Blade length 78 mm and closed length 105 mm
Gerelateerde Links
- Bosch Professional Folding Knife 124 mm Closed Length, 137 g
- Leatherman 100 mm Closed Length, 142 g
- Facom Twin-Blade 100 mm Closed Length, 115 g
- HAZET 1 2157 115 mm Closed Length
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Crescent 1 WKFPNS1EU 100 mm Closed Length, 155 g
- Leatherman 17 REBAR 101.6 mm Closed Length, 189.94 g