Knipex Knife with Knife Blade Retractable 80 mm
- RS-stocknr.:
- 238-6930
- Artikelnummer Distrelec:
- 301-62-004
- Fabrikantnummer:
- 16 20 50 SB
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 15,58
(excl. BTW)
€ 18,85
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,58 |
*prijsindicatie
- RS-stocknr.:
- 238-6930
- Artikelnummer Distrelec:
- 301-62-004
- Fabrikantnummer:
- 16 20 50 SB
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Number of Blades | 1 | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Overall Length | 120mm | |
| Blade Length | 80mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Number of Blades 1 | ||
Blade Type Knife | ||
Retractable Yes | ||
Height Safe Yes | ||
Overall Length 120mm | ||
Blade Length 80mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
Vrijgesteld
- Land van herkomst:
- DE
Folding electrician's knife - 120mm
Universal folding knife for everyday use with a rounded draw zone
Ergonomically shaped handle for a comfortable grip and easy guidance
Handle made of solid, impact-resistant plastic
Good power transmission during use
Attachment eyelet at the end of the knife for attaching a clip, also suitable for the KNIPEX Tethered Tools* system
Durable and robust: premium quality, extremely sharp blade
Stable stainless steel blade
Made in Solingen.
Gerelateerde Links
- Knipex Safety Knife with Carving Blade 145 mm
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- Crescent Knife with Safety Knife Blade Blade Retractable 0.25 in
- Avit Knife with Retractable Blade Retractable