MOXA 1 Port PoE Splitter, 44V dc, 75 V dc Input 12.95 W, 24V dc Output, 540 mA
- RS-stocknr.:
- 255-3479
- Artikelnummer Distrelec:
- 125-74-244
- Fabrikantnummer:
- SPL-24-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 283,45
(excl. BTW)
€ 342,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 283,45 |
*prijsindicatie
- RS-stocknr.:
- 255-3479
- Artikelnummer Distrelec:
- 125-74-244
- Fabrikantnummer:
- SPL-24-T
- Fabrikant:
- MOXA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Input Voltage | 44V dc, 75V dc | |
| Product Type | PoE Splitter | |
| Output Voltage | 24V dc | |
| Output Current | 540mA | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Efficiency | 0.85% | |
| Power | 12.95W | |
| Length | 100mm | |
| Width | 24.9mm | |
| Depth | 86.2mm | |
| Minimum Operating Temperature | -40°C | |
| Input Connector Type | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Weight | 95g | |
| Standards/Approvals | EN 55032/24, IEC 61000-4-2, IEEE 802.3af for PoE, IEC 61000-4-4, IEEE 802.3 for 10BaseT, NK, IEEE 802.3u for 100BaseT(X), ABS, DNV-GL, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-3, LR, IEC 60068-2-27, CISPR 32, IEC 61000-4-5 | |
| Number of Ethernet Ports | 1 | |
| Series | SPL-24 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Input Voltage 44V dc, 75V dc | ||
Product Type PoE Splitter | ||
Output Voltage 24V dc | ||
Output Current 540mA | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Efficiency 0.85% | ||
Power 12.95W | ||
Length 100mm | ||
Width 24.9mm | ||
Depth 86.2mm | ||
Minimum Operating Temperature -40°C | ||
Input Connector Type RJ45 | ||
Maximum Operating Temperature 75°C | ||
Weight 95g | ||
Standards/Approvals EN 55032/24, IEC 61000-4-2, IEEE 802.3af for PoE, IEC 61000-4-4, IEEE 802.3 for 10BaseT, NK, IEEE 802.3u for 100BaseT(X), ABS, DNV-GL, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-3, LR, IEC 60068-2-27, CISPR 32, IEC 61000-4-5 | ||
Number of Ethernet Ports 1 | ||
Series SPL-24 | ||
- Land van herkomst:
- TW
Gerelateerde Links
- MOXA 1 Port PoE Splitter 75 V dc Input 12.95 W 540 mA
- MOXA Ethernet Switch 44V dc, 57 V dc Output
- TE Connectivity 3 Port PoE Splitter, 24V dc Output
- Planet 2 1 Port PoE Splitter 1000 Mbps
- TP-Link 2 Port PoE Splitter 12V dc Output, 1 A
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- Planet 2 2 Port PoE Splitter 1000 Mbps
- Exsys 2 1 Port PoE Splitter 1 Gbps