D-Link PoE Injector 32.4 W, 55V Output, 600 mA
- RS-stocknr.:
- 270-3459
- Artikelnummer Distrelec:
- 301-62-069
- Fabrikantnummer:
- DPE-301GI
- Fabrikant:
- D-Link
Subtotaal (1 eenheid)*
€ 94,30
(excl. BTW)
€ 114,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,30 |
*prijsindicatie
- RS-stocknr.:
- 270-3459
- Artikelnummer Distrelec:
- 301-62-069
- Fabrikantnummer:
- DPE-301GI
- Fabrikant:
- D-Link
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
| Merk | D-Link | |
| Product Type | PoE Injector | |
| Output Voltage | 55V | |
| Output Current | 600mA | |
| Mount Type | Wall | |
| Power | 32.4W | |
| Length | 109.8mm | |
| Width | 62.2mm | |
| Minimum Operating Temperature | -10°C | |
| Depth | 24.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEEE 802.3u | |
| Weight | 65g | |
| Number of Ethernet Ports | 1 | |
| Series | DPE | |
| Alles selecteren | ||
|---|---|---|
Merk D-Link | ||
Product Type PoE Injector | ||
Output Voltage 55V | ||
Output Current 600mA | ||
Mount Type Wall | ||
Power 32.4W | ||
Length 109.8mm | ||
Width 62.2mm | ||
Minimum Operating Temperature -10°C | ||
Depth 24.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEEE 802.3u | ||
Weight 65g | ||
Number of Ethernet Ports 1 | ||
Series DPE | ||
Vrijgesteld
- Land van herkomst:
- CN
The D-Link gigabit PoE injector is designed to be deployed in situations where high bandwidth is demanded. Examples where the DPE-301GI is ideal include powering network devices such as professional network cameras with pan/tilt/zoom, night vision or internal heating/cooling features. This reduces cable clutter, eliminates the need for dedicated electrical outlets in inconvenient places, and cuts down the time required for deployment.
Plug and play with no software required
Reduces installation and network equipment costs
Lightweight and compact
Compact design for unobtrusive placement
Gerelateerde Links
- D-Link PoE Injector 19.2 W 400 mA
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 60 W 600 mA
- Trendnet 4 Port PoE Injector 55V dc Output, 1.3 A
- Planet 1 Port 1 Port PoE Injector 56 V Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output