OPTIBELT Rubber RB Drive Belt, 2.05 m Length
- RS-stocknr.:
- 217-0767
- Fabrikantnummer:
- 6 PK 2050 RB
- Fabrikant:
- OPTIBELT
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 65,17
(excl. BTW)
€ 78,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 65,17 | - |
| 5 - 9 | € 63,87 | 1% |
| 10 - 24 | € 62,56 | 4% |
| 25 + | € 61,26 | 5% |
*prijsindicatie
- RS-stocknr.:
- 217-0767
- Fabrikantnummer:
- 6 PK 2050 RB
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 2.05m | |
| Belt Section | PK | |
| Series | RB | |
| Material | Rubber | |
| Height | 4.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Drive Belt | ||
Length 2.05m | ||
Belt Section PK | ||
Series RB | ||
Material Rubber | ||
Height 4.6mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Gerelateerde Links
- OPTIBELT Rubber RB Drive Belt, 2.05 m Length
- OPTIBELT Rubber RB Drive Belt, 1.02 m Length
- OPTIBELT Rubber RB Drive Belt, 812 mm Length
- OPTIBELT Rubber RB Drive Belt, 730 mm Length
- OPTIBELT Rubber RB Drive Belt, 2.14 m Length
- OPTIBELT Rubber RB Drive Belt, 648 mm Length
- OPTIBELT Rubber RB Drive Belt, 1.52 m Length
- OPTIBELT Rubber RB Drive Belt, 962 mm Length