OPTIBELT Rubber RB Drive Belt, 836 mm Length
- RS-stocknr.:
- 217-1547
- Fabrikantnummer:
- 4 PJ 836 RB
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,73
(excl. BTW)
€ 12,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,73 |
| 5 - 9 | € 10,50 |
| 10 - 24 | € 10,33 |
| 25 + | € 10,07 |
*prijsindicatie
- RS-stocknr.:
- 217-1547
- Fabrikantnummer:
- 4 PJ 836 RB
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 836mm | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Drive Belt | ||
Length 836mm | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It has a length of 836 mm. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.
Small pulley diameters
Large speed ratios possible
Low vibration and noise
Good frictional power transmission and high power transmission capability
Insensitive to torque impulses and short-term overloading
Gerelateerde Links
- OPTIBELT Rubber RB Drive Belt, 836 mm Length
- OPTIBELT Rubber RB Drive Belt, 1.09 m Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 711 mm Length
- OPTIBELT Rubber RB Drive Belt, 813 mm Length
- OPTIBELT Rubber RB Drive Belt, 660 mm Length
- OPTIBELT Rubber RB Drive Belt, 1.17 m Length