OPTIBELT Rubber RB Drive Belt, 813 mm Length
- RS-stocknr.:
- 217-1665
- Fabrikantnummer:
- 5 PJ 813 RB
- Fabrikant:
- OPTIBELT
Ontvang bulkkorting
Voeg 5 meer toe om € 1,40 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,13
(excl. BTW)
€ 15,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 13,13 | - |
| 5 - 9 | € 12,85 | € 1,40 |
| 10 - 24 | € 12,60 | € 5,30 |
| 25 + | € 12,33 | € 20,00 |
*prijsindicatie
- RS-stocknr.:
- 217-1665
- Fabrikantnummer:
- 5 PJ 813 RB
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Length | 813mm | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Length 813mm | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It has a length of 813 mm. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.
Small pulley diameters
Large speed ratios possible
Low vibration and noise
Good frictional power transmission and high power transmission capability
Insensitive to torque impulses and short-term overloading
Gerelateerde Links
- OPTIBELT Rubber RB Drive Belt, 813 mm Length
- OPTIBELT Rubber RB Drive Belt, 1.2 m Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 864 mm Length
- OPTIBELT Rubber RB Drive Belt, 836 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length