KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 7,71

(excl. BTW)

€ 9,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 14 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 24€ 7,71
25 - 49€ 7,10
50 - 99€ 6,49
100 - 249€ 5,94
250 +€ 5,58

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
187-7505
Fabrikantnummer:
T530X157M016ATE025
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

16V dc

Mount Type

Surface Mount

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Height

4mm

Depth

4.3mm

Series

T530

Length

7.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

240μA

Dissipation Factor

8%

Ripple Current

3300mA

Lifetime

2000 h

Automotive Standard

No

Land van herkomst:
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Gerelateerde Links