KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc

Subtotaal (1 rol van 2000 eenheden)*

€ 722,00

(excl. BTW)

€ 874,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
2000 +€ 0,361€ 722,00

*prijsindicatie

RS-stocknr.:
204-9711
Fabrikantnummer:
T591B225M050ATE200
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

2.2μF

Voltage

50V dc

Mount Type

Surface Mount

Package/Case

3528-21

Polarity

Polar

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

2.8 x 3.5 x 1.9 mm

Height

1.9mm

Depth

2.8mm

Series

KO-CAP

Length

3.5mm

Electrolyte Type

Solid

Automotive Standard

No

Ripple Current

820mA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

11μA

Lifetime

2000 h

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

Gerelateerde Links