Panasonic 120 μF Through Hole Polymer Capacitor, 50V
- RS-stocknr.:
- 249-1200
- Fabrikantnummer:
- 50SEK120M
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 15,84
(excl. BTW)
€ 19,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 190 stuk(s) vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 1,584 | € 15,84 |
| 50 - 90 | € 1,501 | € 15,01 |
| 100 + | € 1,373 | € 13,73 |
*prijsindicatie
- RS-stocknr.:
- 249-1200
- Fabrikantnummer:
- 50SEK120M
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 120μF | |
| Voltage | 50V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Length | 13mm | |
| Series | SEK | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Ripple Current | 1350mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1200μA | |
| Dissipation Factor | 0.12% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 120μF | ||
Voltage 50V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Length 13mm | ||
Series SEK | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Ripple Current 1350mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1200μA | ||
Dissipation Factor 0.12% | ||
- Land van herkomst:
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Gerelateerde Links
- Panasonic 120 μF Through Hole Polymer Capacitor, 50V
- Panasonic 120 μF Surface Polymer Capacitor, 50V
- Panasonic 120 μF Surface Polymer Capacitor, 50V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 35V dc