Wurth Elektronik 100 μF Surface Polymer Capacitor, 35V dc
- RS-stocknr.:
- 257-0060
- Fabrikantnummer:
- 875075661004
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,06
(excl. BTW)
€ 3,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 297 stuk(s) vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 3,06 |
| 50 - 99 | € 2,86 |
| 100 - 199 | € 2,45 |
| 200 + | € 1,93 |
*prijsindicatie
- RS-stocknr.:
- 257-0060
- Fabrikantnummer:
- 875075661004
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 12.4 mm | |
| Height | 12.4mm | |
| Series | WCAP-PSLC | |
| Electrolyte Type | Polymer | |
| Diameter | 10mm | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3800mA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 700μA | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 12.4 mm | ||
Height 12.4mm | ||
Series WCAP-PSLC | ||
Electrolyte Type Polymer | ||
Diameter 10mm | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3800mA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 700μA | ||
The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.
Capacitance Value is 100 μF
Voltage rating is 35 V
Endurance rating is 2000 h
Used in high-end power supply, industrial computer, charger, digital set-top box
Gerelateerde Links
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 18 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 39 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 56 μF Surface Polymer Capacitor, 35V dc