Verderflex Peristaltic Positive Displacement Pump, 233.7 ml/min, 2 bar
- RS-stocknr.:
- 185-6111
- Fabrikantnummer:
- 162.1113
- Fabrikant:
- Verderflex
Subtotaal (1 eenheid)*
€ 390,90
(excl. BTW)
€ 472,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 390,90 |
*prijsindicatie
- RS-stocknr.:
- 185-6111
- Fabrikantnummer:
- 162.1113
- Fabrikant:
- Verderflex
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
| Merk | Verderflex | |
| Pump Type | Peristaltic | |
| Product Type | Positive Displacement Pump | |
| Maximum Flow Rate | 233.7ml/min | |
| Maximum Operating Pressure | 2 bar | |
| Series | OEM | |
| Body Material | Acetal Polymer | |
| Standards/Approvals | RoHS | |
| Input Power | 20W | |
| Alles selecteren | ||
|---|---|---|
Merk Verderflex | ||
Pump Type Peristaltic | ||
Product Type Positive Displacement Pump | ||
Maximum Flow Rate 233.7ml/min | ||
Maximum Operating Pressure 2 bar | ||
Series OEM | ||
Body Material Acetal Polymer | ||
Standards/Approvals RoHS | ||
Input Power 20W | ||
- Land van herkomst:
- IT
The Verderflex Mini-load tube pump has a robust and reliable panel mounted pump head which offers quick and easy tube change with its flip top design. The pump head also offers low pulsation and high accuracy dosing with its 4 roller rotor.
Accuracy (with 4 roller design)
Low pulsation dosing
Quick and easy tube change
Can be used for continuous tubing (reduced risk of contamination)
Gerelateerde Links
- Verderflex Peristaltic Positive Displacement Pump 2 bar
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 24 V
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 24 V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 85/265 V ac
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12 V
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12 V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12 V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12 V dc