Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 19L/min, 3.1 bar, 12 V dc
- RS-stocknr.:
- 667-9093
- Fabrikantnummer:
- R4300143A
- Fabrikant:
- Xylem Flojet
Subtotaal (1 eenheid)*
€ 282,11
(excl. BTW)
€ 341,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 282,11 |
*prijsindicatie
- RS-stocknr.:
- 667-9093
- Fabrikantnummer:
- R4300143A
- Fabrikant:
- Xylem Flojet
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
| Merk | Xylem Flojet | |
| Pump Type | Diaphragm | |
| Drive Type | Electric | |
| Maximum Flow Rate | 19L/min | |
| Maximum Working Pressure | 3.1 bar | |
| Input Connection | 3/4 in Hose Barb | |
| Output Connection | 3/4 in Hose Barb | |
| IP Rating | IP44 | |
| Series | R4300 | |
| Body Material | PP | |
| Supply Voltage | 12 V dc | |
| Wetted Materials | Buna, Elastomer, PP | |
| Output Thread Standard or Connection Type | Hose Barb | |
| Input Connection Size | 3/4in | |
| Input Thread Standard or Connection Type | Hose Barb | |
| Output Connection Size | 3/4in | |
| Alles selecteren | ||
|---|---|---|
Merk Xylem Flojet | ||
Pump Type Diaphragm | ||
Drive Type Electric | ||
Maximum Flow Rate 19L/min | ||
Maximum Working Pressure 3.1 bar | ||
Input Connection 3/4 in Hose Barb | ||
Output Connection 3/4 in Hose Barb | ||
IP Rating IP44 | ||
Series R4300 | ||
Body Material PP | ||
Supply Voltage 12 V dc | ||
Wetted Materials Buna, Elastomer, PP | ||
Output Thread Standard or Connection Type Hose Barb | ||
Input Connection Size 3/4in | ||
Input Thread Standard or Connection Type Hose Barb | ||
Output Connection Size 3/4in | ||
Xylem Flojet Positive Displacement Pump
The Xylem Flojet compact quad diaphragm positive displacement pump is suitable for water and light water-based chemicals. Its maximum flow rate is 19L/min. It has a built-in pressure switch that automatically starts and stops the pump when the discharge valve is opened and closed.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Features and Benefits
The supply voltage rating is 12VDC
Maximum working pressure is 3.1bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Compact design and plug-in port fittings make installation easy
Quad diaphragm design eliminates troublesome shaft seal
No metal contact with liquid being pumped
Powerful, permanent magnet motor with a low current draw and long life brushes
Maximum working pressure is 3.1bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Compact design and plug-in port fittings make installation easy
Quad diaphragm design eliminates troublesome shaft seal
No metal contact with liquid being pumped
Powerful, permanent magnet motor with a low current draw and long life brushes
Certifications
CE certified
NSF approved
NSF approved
Gerelateerde Links
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 100 psi
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 8.27 bar
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 6.9 bar
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 100 psi
- Xylem Flojet Diaphragm Automatically Operated Operated Positive Displacement Pump 14L/min 24 V dc
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 20 bar, 230 V
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 7.1 bar, 12 V
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 10.3 bar, 24 V