Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- RS-stocknr.:
- 277-454
- Fabrikantnummer:
- PA16FNP474MA
- Fabrikant:
- Vishay
Subtotaal (1 eenheid)*
€ 14,32
(excl. BTW)
€ 17,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 40 stuk(s) vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,32 |
*prijsindicatie
- RS-stocknr.:
- 277-454
- Fabrikantnummer:
- PA16FNP474MA
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 13.5mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22 mm | |
| Knob Height | 18mm | |
| Indicator Colour | White | |
| For Use With | Panel Mounted Potentiometers | |
| Colour | Black | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| Material | Conductive Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 13.5mm | ||
Shaft Type Circular | ||
Knob Diameter 22 mm | ||
Knob Height 18mm | ||
Indicator Colour White | ||
For Use With Panel Mounted Potentiometers | ||
Colour Black | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
Material Conductive Plastic | ||
- Land van herkomst:
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393 1
Compact
Fully sealed and panel sealed
Metallic knob and special marking or custom knob on request
Detent option on request
Gerelateerde Links
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP474MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP104MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP222MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP224MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP102MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP223MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP471MA