Vishay Potentiometer Knob, PA16FNP103MA, Black
- RS-stocknr.:
- 277-621
- Fabrikantnummer:
- PA16FNP103MA
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 14,32
(excl. BTW)
€ 17,33
(incl. BTW)
- RS-stocknr.:
- 277-621
- Fabrikantnummer:
- PA16FNP103MA
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | IEC 603931 | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals IEC 603931 | ||
Colour Black | ||
- Land van herkomst:
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393 1
Compact
Fully sealed and panel sealed
Metallic knob and special marking or custom knob on request
Detent option on request
Gerelateerde Links
- Vishay Potentiometer Knob, Black
- Vishay 22 mm Knob Diameter Black Potentiometer Knob Circular, P16FNM102MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 16.6 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1715NLT14
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1316NLK14