Vishay Black Potentiometer Dial, 15A11B10
- RS-stocknr.:
- 285-7893
- Artikelnummer Distrelec:
- 138-12-401
- Fabrikantnummer:
- 15A11B10
- Fabrikant:
- Vishay
Subtotaal (1 eenheid)*
€ 53,30
(excl. BTW)
€ 64,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 50 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,30 |
*prijsindicatie
- RS-stocknr.:
- 285-7893
- Artikelnummer Distrelec:
- 138-12-401
- Fabrikantnummer:
- 15A11B10
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Potentiometer Dial | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Potentiometer Dial | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- JP
The Rectangular 10 Turn Diall is a high-quality industrial sensor type digital scale. With both 3 digit and 4 digit operation options, it offers precision and accuracy in measuring complete revolutions and percentages of revolution. The unit has a sleek black anodized finish with options for bezel trim, making it versatile and suitable for various industrial applications.
Rectangular digital scale with 3 digit and 4 digit operation options
Complete revolutions and percentage of revolution measurement
Numerals in white on black background for clear visibility
Satin clear anodize finish for durability
Spring detented knob for easy operation
Accuracy of 0.2% of a revolution for precise readings
Mounting options for easy installation on component shaft
Gerelateerde Links
- RS PRO Potentiometer Dial 46 mm, Black
- RS PRO 14mm Black Potentiometer Dial for 6.4mm Shaft
- Vishay Dial for RT25 Potentiometer
- Vishay Multiturn Dial for use with 6.35 mm Shaft Potentiometers
- Vishay Dial for RT12 Potentiometer, ACCRFCADRANCG45
- Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
- RS PRO 21 mm Knob Diameter Black Potentiometer Dial for 17 mm Shaft Circular
- RS PRO 36.8 mm Knob Diameter Black Potentiometer Dial for 11 mm Shaft Circular