PIHER SENSORS AND CONTROLS S.S.A SMC-10 100 kΩ Rotary Potentiometer Panel, SMC-10 V10 104 A 2020 MTA
- RS-stocknr.:
- 640-704
- Artikelnummer Distrelec:
- 164-35-338
- Fabrikantnummer:
- SMC-10 V10 104 A 2020 MTA
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Afbeelding representeert productcategorie
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 640-704
- Artikelnummer Distrelec:
- 164-35-338
- Fabrikantnummer:
- SMC-10 V10 104 A 2020 MTA
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 4mm | |
| Power Rating | 330mW | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | PC Pin | |
| Shaft Length | 30mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | SMC-10 | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 4mm | ||
Power Rating 330mW | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style PC Pin | ||
Shaft Length 30mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series SMC-10 | ||
- Land van herkomst:
- ES
Gerelateerde Links
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer Panel, SMC-10 V10 103 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 250 Ω Rotary Potentiometer Panel, SMC-10 V10 251 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 50 kΩ Rotary Potentiometer Panel, SMC-10 V10 503 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 500 Ω Rotary Potentiometer Panel, SMC-10 V10 501 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, SMC-10 V10 502 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, SMC-10 H04 103 A 2020 MTA
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-10
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV10-252A2020-S