Nidec Components JP-30B 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 1K
- RS-stocknr.:
- 182-5679
- Fabrikantnummer:
- JP-30B 1K
- Fabrikant:
- Nidec Components
Tijdelijk niet op voorraad
- RS-stocknr.:
- 182-5679
- Fabrikantnummer:
- JP-30B 1K
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 17mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 85°C | |
| Length | 40.5mm | |
| Height | 36mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | M9 | |
| Series | JP-30B | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 2% | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 17mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 85°C | ||
Length 40.5mm | ||
Height 36mm | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter M9 | ||
Series JP-30B | ||
Actuator Type Round Shaft | ||
Tolerance ± 2% | ||
- Land van herkomst:
- CN
Cost effective (In house comparison)
High resolution (Essentially infinite)
Gerelateerde Links
- Nidec Components JP-30B 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 5K
- Nidec Components JP-30B 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 2K
- Nidec Components JP-30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 1K
- Nidec Components JP-30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 10K
- Nidec Components M 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 1K
- Nidec Components M 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 1K
- Nidec Components M 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel, M-1305 1K
- Nidec Components M 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 1K