RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS-stocknr.:
- 278-0302
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,14
(excl. BTW)
€ 17,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 73 stuk(s) klaar voor verzending
- 70 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,14 |
| 5 - 9 | € 12,73 |
| 10 - 24 | € 11,45 |
| 25 - 49 | € 10,30 |
| 50 + | € 9,27 |
*prijsindicatie
- RS-stocknr.:
- 278-0302
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.3mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Plated | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.23mm | |
| Depth | 18.6mm | |
| Height | 31.08mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.3mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Plated | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Length 39.23mm | ||
Depth 18.6mm | ||
Height 31.08mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Series RS PRO | ||
- Land van herkomst:
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush