Vishay 1kΩ Precision Potentiometer 10-Turns Panel Mount, 534B1102JC
- RS-stocknr.:
- 283-5590
- Artikelnummer Distrelec:
- 164-35-094
- Fabrikantnummer:
- 534B1102JC
- Fabrikant:
- Vishay
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 283-5590
- Artikelnummer Distrelec:
- 164-35-094
- Fabrikantnummer:
- 534B1102JC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 1kΩ | |
| Number of Turns | 10 | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Tolerance | ± 5% | |
| Actuator Type | Slotted Shaft | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Potentiometer Type Precision | ||
Maximum Resistance 1kΩ | ||
Number of Turns 10 | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
- Land van herkomst:
- US
Vishay Spectrol 7/8 (22mm) Precision Wirewound Potentiometer, 1Kohms 10 Turns
The 534B1102JC from Vishay is a precision potentiometer designed for applications requiring precise adjustments and is commonly used in various electronic circuits.
Gerelateerde Links
- Vishay 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1102JC
- Vishay 534 10 kΩ Precision Potentiometer 10-Turns 10-Gang Panel, 534B1103JC
- Vishay 1kΩ Linear Precision Potentiometer Servo Mount, 157S102MXB10
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
- RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 1kΩ Linear Potentiometer With Knob Panel Mount, P16SNP102MAB15
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-104
- Vishay 157 10 kΩ Precision Potentiometer 1-Turns 1-Gang Bush, 157B103MX