CONTELEC Rotary Potentiometer 1-Gang Panel Mount, 82222

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
288-4317
Artikelnummer Distrelec:
164-35-110
Fabrikantnummer:
82222
Fabrikant:
CONTELEC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

CONTELEC

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount

Land van herkomst:
CH
The precision resistor with a nominal resistance range of 0.1 to 2000 kOhm is designed for high-performance applications. With independent linearity of ±2.0% and a high operating temperature range, this resistor offers reliability and accuracy in various electrical systems.

Nominal resistance range of 0.1 to 2000 kOhm for versatile applications
Independent linearity of ±2.0% ensures accurate measurements
High operating temperature range for reliable performance
Temperature coefficient of the voltage divider is 100 ppm/°C for stable resistance values
Custom shaft and bushing design options available for specific requirements

Gerelateerde Links