Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 93R1A-R22-A10L
- RS-stocknr.:
- 522-5276
- Artikelnummer Distrelec:
- 164-26-233
- Fabrikantnummer:
- 93R1A-R22-A10L
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,40
(excl. BTW)
€ 8,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 108 stuk(s) vanaf 26 oktober 2026
- Plus verzending 147 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 7,40 |
| 25 - 49 | € 6,96 |
| 50 - 99 | € 6,49 |
| 100 - 249 | € 6,07 |
| 250 + | € 5,50 |
*prijsindicatie
- RS-stocknr.:
- 522-5276
- Artikelnummer Distrelec:
- 164-26-233
- Fabrikantnummer:
- 93R1A-R22-A10L
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60529 | |
| Length | 34.7mm | |
| Tolerance ± | 10% | |
| Series | 93 | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60529 | ||
Length 34.7mm | ||
Tolerance ± 10% | ||
Series 93 | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
Gerelateerde Links
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A10L
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A13L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A15L
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A18L
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A05L
- Bourns 93 2.5 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A12L
- Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A17L
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A22L