RS PRO 2 kΩ Linear Wirewound Potentiometer 1-Turns 1-Gang Panel Mount
- RS-stocknr.:
- 842-7028
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,73
(excl. BTW)
€ 12,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 106 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 37 stuk(s) vanaf 16 september 2026
- Plus verzending 50 stuk(s) vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 10,73 |
| 10 - 24 | € 10,14 |
| 25 - 49 | € 9,35 |
| 50 - 99 | € 8,69 |
| 100 + | € 7,82 |
*prijsindicatie
- RS-stocknr.:
- 842-7028
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Wirewound Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 41mm | |
| Depth | 40mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Series | P40 | |
| Mounting Hole Diameter | 15 mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Wirewound Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 41mm | ||
Depth 40mm | ||
Height 40mm | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Series P40 | ||
Mounting Hole Diameter 15 mm | ||
- Land van herkomst:
- IN
RS 40mm Wirewound Potentiometers
This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.
±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating
Gerelateerde Links
- RS PRO P40 2 kΩ Linear Wirewound Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P0200031001KAEY000
- Vishay 100 kΩ Linear Potentiometer 1-Turns 1-Gang, P16YP104MAB15
- Vishay P16F 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102KA
- Vishay P16F 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MA