CAMDENBOSS Black ABS Potting Box, 75x75x40mm
- RS-stocknr.:
- 280-7706
- Artikelnummer Distrelec:
- 150-10-384
- Fabrikantnummer:
- RTM114-BLK/1
- Fabrikant:
- CAMDENBOSS
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 280-7706
- Artikelnummer Distrelec:
- 150-10-384
- Fabrikantnummer:
- RTM114-BLK/1
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Lid | No | |
| Material | ABS | |
| External Dimensions | 75x75x40mm | |
| Wall Thickness | 1.4mm | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Lid No | ||
Material ABS | ||
External Dimensions 75x75x40mm | ||
Wall Thickness 1.4mm | ||
Colour Black | ||
- Land van herkomst:
- GB
The CAMDENBOSS Open potting box offers maximum protection against chemicals, moisture and temperature. It encapsulate and protect electronic components.
Protection Against Shock
Moulded in ABS
High impact strength
Moulded in ABS
High impact strength
Gerelateerde Links
- CAMDENBOSS 100 Series Open Potting Boxe Series Black ABS Enclosure 75 x 75 x 40mm
- CAMDENBOSS Black ABS Potting Box 40 mm
- CAMDENBOSS Black ABS Potting Box 30 mm
- CAMDENBOSS Lid Black ABS Potting Box 11 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 35 mm