Acc Silicones QSIL-553 Grey Potting Compound Silicone 250 g
- RS-stocknr.:
- 283-460
- Fabrikantnummer:
- QSIL-553
- Fabrikant:
- Acc Silicones
Ontvang bulkkorting
Voeg 6 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 82,27
(excl. BTW)
€ 99,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 315 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 82,27 | - |
| 6 - 14 | € 78,98 | 3% |
| 15 + | € 77,33 | 6% |
*prijsindicatie
- RS-stocknr.:
- 283-460
- Fabrikantnummer:
- QSIL-553
- Fabrikant:
- Acc Silicones
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
| Merk | Acc Silicones | |
| Trade Name | QSil 553 | |
| Product Type | Potting Compound | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 250 g | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.68W/mK | |
| Colour | Grey | |
| Mixing Ratio | 1:1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS, UL | |
| Specific Gravity | 1.60 | |
| Base Chemical | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Acc Silicones | ||
Trade Name QSil 553 | ||
Product Type Potting Compound | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 250 g | ||
Cure Time 24 h | ||
Thermal Conductivity 0.68W/mK | ||
Colour Grey | ||
Mixing Ratio 1:1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS, UL | ||
Specific Gravity 1.60 | ||
Base Chemical Silicone | ||
- Land van herkomst:
- US
ACC Silicones Silicone Encapsulant Twin Pack Sachet
The ACC Silicones 250g silicone encapsulant twin pack sachet is a two-component, addition-cure, thermally conductive silicone elastomer system. This fully cured elastomer offers good protection against shock, vibration and environmental contamination. The twin pack sachet provides fast, clean mixing without the need to weigh or measure the A/B components or use external mixing equipment. It is specially designed for electronic assembly potting applications.
Features and Benefits
Two colours assist mixing
Moderately low viscosity
Long pot life
Fast cure at elevated temperature
Thermally conductive rubber
Non-corrosive
Easily repaired
Cure time is 24 hours
Thermal conductivity is 0.68W/mK
Hardness is 32 shore A
Operating temperature ranges between -55⁰C and 260⁰C
Certifications
UL 94 approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Acc Silicones QSIL 550 Grey Potting Compound Silicone 250 g
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
- Acc Silicones 740010300 White Potting Compound Silicone 1000 g
- Acc Silicones 740010310 Red Potting Compound Silicone 1000 g
- Acc Silicones SE3000 Orange, Grey Potting Compound Silicone 2 kg
- Acc Silicones Silicone Grease 50 g SGM494
- Potting Compounds
- Acc Silicones EGel3000 Transparent Silicone Sealant Liquid 2 kg Kit