Sollatek Voltage Stabiliser 196V, 258 V 6 A, 1380VA, Stand Alone
- RS-stocknr.:
- 245-7052
- Fabrikantnummer:
- FSP6-2
- Fabrikant:
- Sollatek
Subtotaal (1 eenheid)*
€ 176,82
(excl. BTW)
€ 213,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 176,82 |
*prijsindicatie
- RS-stocknr.:
- 245-7052
- Fabrikantnummer:
- FSP6-2
- Fabrikant:
- Sollatek
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
| Merk | Sollatek | |
| Product Type | Voltage Stabiliser | |
| Input Voltage | 145V ac, 290V ac | |
| Output Voltage | 196V, 258V | |
| Output Power | 1380VA | |
| Output Current | 6A | |
| Number of Outlets | 1 | |
| Mount Type | Stand Alone | |
| Maximum Operating Temperature | 55°C | |
| Overall Length | 112mm | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 89mm | |
| Overall Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Sollatek | ||
Product Type Voltage Stabiliser | ||
Input Voltage 145V ac, 290V ac | ||
Output Voltage 196V, 258V | ||
Output Power 1380VA | ||
Output Current 6A | ||
Number of Outlets 1 | ||
Mount Type Stand Alone | ||
Maximum Operating Temperature 55°C | ||
Overall Length 112mm | ||
Minimum Operating Temperature -10°C | ||
Overall Width 89mm | ||
Overall Depth 30mm | ||
Standards/Approvals RoHS | ||
The Sollatek has regulated and stable voltage supply is vital to maximise equipment effciency and reduce damage and downtime .FSPx range is an intelligent stabiliser and protector ideal for environments where mains supply is unreliable and fluctuating. the it has Unique zero voltage switching to achieve clean pure stabilised power & complete voltage protection.
Nominal Voltage versions available is 115 V or 230 V
Controller Dimensions is 112 x 89 x 30 mm (L x W x H)
Operating Temperature is -10°C to +55°C
Easy to install and has a small foot print
Gerelateerde Links
- Sollatek Voltage Stabiliser 196V 920VA, Screw
- Sollatek Voltage Switcher 230V ac 5 A Plug-in
- Sollatek Voltage Switcher 230V ac 6 A Plug-in
- Sollatek Voltage Stabiliser 20 A Wall
- Sollatek Voltage Stabiliser 230V 8 A Desktop
- Sollatek Voltage Stabiliser 230V ac 16 A, 3680VA
- Sollatek Voltage Stabiliser 230V 4 A Desktop
- Sollatek Voltage Stabiliser 230V 10 A Desktop