HARTING 33400 Connector to Power Cable Assembly, 10 m Black Polyurethane
- RS-stocknr.:
- 899-232
- Fabrikantnummer:
- 33400300204100
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 120,43
(excl. BTW)
€ 145,72
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,43 |
*prijsindicatie
- RS-stocknr.:
- 899-232
- Fabrikantnummer:
- 33400300204100
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Connector Type A | Connector | |
| Product Type | Power Cable Assembly | |
| Cable Length | 10m | |
| Voltage | 400V | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | 33400 | |
| Current Rating | 16A | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Connector Type A Connector | ||
Product Type Power Cable Assembly | ||
Cable Length 10m | ||
Voltage 400V | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series 33400 | ||
Current Rating 16A | ||
- Land van herkomst:
- RO
The HARTING Cable Assembly delivers high performance power connectivity engineered for demanding industrial environments. This space saving solution optimizes heavy duty operations while maintaining reliable performance under mechanical stress.
Robust polyurethane jacket for superior wear resistance
Integrated locking lever mechanism ensures secure mating
High protection rating shields against dust and moisture ingress
Gerelateerde Links
- HARTING 33400 Connector to Power Cable Assembly, 10 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 5 m Black Polyurethane
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Black Polyurethane/PVC
- HARTING Han Compact Male to Female Power Cable Assembly, 1.5 m Black PVC
- HARTING Han Compact Male to Female Power Cable Assembly, 3 m Black PVC
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
