Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 3 m Black PVC
- RS-stocknr.:
- 283-6184
- Artikelnummer Distrelec:
- 300-15-302
- Fabrikantnummer:
- VII-H05VVF3G1.00-C13W/3M
- Fabrikant:
- Feller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6184
- Artikelnummer Distrelec:
- 300-15-302
- Fabrikantnummer:
- VII-H05VVF3G1.00-C13W/3M
- Fabrikant:
- Feller
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
| Merk | Feller | |
| Series | VII-H05 | |
| Connector Type A | Type F German Plug | |
| Connector Type B | IEC C13 | |
| Product Type | Power Cord | |
| Cable Length | 3 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30015302 | |
| Standards/Approvals | No | |
| Voltage | 25 V | |
| Alles selecteren | ||
|---|---|---|
Merk Feller | ||
Series VII-H05 | ||
Connector Type A Type F German Plug | ||
Connector Type B IEC C13 | ||
Product Type Power Cord | ||
Cable Length 3 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30015302 | ||
Standards/Approvals No | ||
Voltage 25 V | ||
- Land van herkomst:
- AT
The cord set with Type VII plug, Type H05VVF3G1.00mm² cord, and Type C13W connector is a high-quality power supply solution. With approvals from various regulatory bodies and exceptional construction, this product ensures reliable and safe power transmission.
Type VII plug with thermoplastic Polyester(PBTP) GFR construction for durability and safety
Flexible cord with 3 cores, extruded PVC insulation, and color-coded conductors for easy identification and installation
Type C13W connector with self-adjusting phosphor bronze contacts and double insulation for secure connection
RoHS-compliant and tested for electrical safety and high pot resistance for reliable performance
Environmental conformity with EU Directives for sustainability and compliance
Gerelateerde Links
- Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 2 m Black PVC
- Feller Power Cord
- Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller BS13/13 Power Cord 2.5 m Polyvinyl Chloride
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1m
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- Feller Type F German Plug to Unterminated Power Cord, 2.5 m